Reference Only
RTHP0203SNH
Standard Circular Connector .
Datasheet
RTHP0203SNH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 20 | |
| Mounting Style | Panel | |
| Termination Style | Crimp | |
| Contact Plating | Silver | |
| Shell Material | Zinc | |
| Accessory Type | Square Flange Receptacle | |
| IP Rating | IP67 | |
| Current Rating | 86 A | |
| Series | RM | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Zinc Alloy | |
| Insert Arrangement | 20-03 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Voltage Rating | 630 V | |
| Wire Gauge | 8 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,53 € | 676,50 € | |
| 12,08 € | 1.208,00 € | |
| 11,35 € | 2.837,50 € | |
| 10,74 € | 5.370,00 € | |
| 10,26 € | 10.260,00 € |
Need more?