Reference Only
RTHP6141SNH25S2
Standard Circular Connector 6MM CRIMP FEMALE PLUG.
Datasheet
RTHP6141SNH25S2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | 14 | |
| Mounting Style | Cable | |
| Termination Style | Crimp | |
| Shell Material | Zinc Alloy | |
| IP Rating | IP67 | |
| Current Rating | 120 A | |
| Series | RM | |
| Packaging | Bulk | |
| Cable Diameter | 20 mm to 25 mm | |
| Housing Gender | Female | |
| Housing Material | Zinc | |
| Mating Cycles | 100 Cycle | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Plating | Nickel | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Voltage Rating | 630 VAC/630 VDC | |
| Wire Gauge | 4 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,78 € | 3.878,00 € | |
| 36,41 € | 9.102,50 € |
Need more?