Reference Only
RTHP6203PNH-S2
New Product
Standard Circular Connector
Datasheet
RTHP6203PNH-S2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Pin (Male) | |
| Shell Size | 20 | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Accessory Type | Plug | |
| IP Rating | IP67 | |
| Contact Material | Copper Alloy | |
| Current Rating | 65 A | |
| Flammability Rating | UL 94 V0 | |
| Housing Gender | Male | |
| Housing Material | Zinc Alloy | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 630 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?