Reference Only
RTS12CCRR
Standard Circular Connector Color coding ring Red Size 12.
Datasheet
RTS12CCRR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 12 | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Coding Color Ring | |
| Series | Aquarius | |
| Packaging | Bulk | |
| Color | Red | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,40 € | 120,00 € | |
| 0,345 € | 345,00 € | |
| 0,317 € | 792,50 € | |
| 0,305 € | 1.525,00 € | |
| 0,301 € | 3.010,00 € |
Need more?