Reference Only
S-3-1/2
Industrial & Electrical Fuses 125V 3.5A Time Delay Dual Element Plug.
Datasheet
S-3-1/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | Type S | |
| Product | Specialty Fuses | |
| Current Rating | 3.5 A | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Body Style | Round Body Fuses | |
| Mounting Style | Screw | |
| Termination Style | Threaded Stud | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Product Type | Plug Fuse | |
| Subcategory | Fuses | |
| Type | Plug Fuse | |
| Part # Aliases | S-3-1-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,54 € | 202,16 € | |
| 46,62 € | 559,44 € | |
| 38,59 € | 2.006,68 € | |
| 35,54 € | 3.554,00 € | |
| 33,93 € | 8.550,36 € |
Need more?