Reference Only
S-555500-FFFM00-S001
Standard Circular Connector NMEA 2000, Multi-Port T Adaptor, Metal, 4A, 05 pins, Screw Thread, IP68.
Datasheet
S-555500-FFFM00-S001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Adapters | |
| Number of Positions | 5 Position | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Contact Plating | Gold | |
| IP Rating | IP68 | |
| Series | NMEA 2000 | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyurethane (PU) | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 22 AWG | |
| Part # Aliases | LTWS-555500-FFFM00-S001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,80 € | 228,00 € | |
| 22,64 € | 452,80 € | |
| 22,29 € | 2.229,00 € | |
| 21,42 € | 4.284,00 € |
Need more?