Reference Only
S-555555-FFFFFM-S001
Standard Circular Connector NMEA 2000, Multi-Port T Adaptor, Metal, 4A, 05 pins, Screw Thread, IP68.
Datasheet
S-555555-FFFFFM-S001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Adapters | |
| Number of Positions | 5 Position | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Mounting Style | Cable | |
| Contact Plating | Gold | |
| Shell Material | Thermoplastic (TP) | |
| IP Rating | IP68 | |
| Series | NMEA 2000 | |
| Contact Material | Copper Alloy | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Nylon | |
| Mating Style | Threaded | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Wire Gauge | 22 AWG | |
| Part # Aliases | LTWS-555555-FFFFFM-S001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,93 € | 389,30 € | |
| 36,42 € | 728,40 € | |
| 32,40 € | 1.620,00 € | |
| 31,04 € | 3.104,00 € | |
| 29,82 € | 5.964,00 € |
Need more?