
S-6
Industrial & Electrical Fuses 125V 6A Time Delay Dual Element Plug.
Datasheet
S-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Motor Protection Fuses | |
| Current Rating | 6 A | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Termination Style | Threaded | |
| Class | Class S Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | Type S | |
| Subcategory | Fuses | |
| Part # Aliases | S-6BS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,17 € | 54,17 € | |
| 52,74 € | 210,96 € |
Need more?