Reference Only
S0106H0012XHAGNX420
Encoders Hawk Resolvers 1-In 7 V, 5000 Hz, 0.45
Datasheet
S0106H0012XHAGNX420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Encoders | |
| Product | Optical Encoders | |
| Operating Supply Voltage | 15 VDC | |
| Maximum Operating Temperature | + 93 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?