Reference Only
S0603-33NJ2
RF Inductors - SMD .033uH 5% SMT RF Inductor.
Datasheet
S0603-33NJ2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | RF Inductors - SMD | |
| Inductance | 33 nH | |
| Termination | Standard | |
| Series | S0603 | |
| Packaging | Reel | |
| Application | RF | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD | |
| Product | RF Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Part # Aliases | S0603-33NJ2 T10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,33 € | 53,30 € | |
| 4,89 € | 97,80 € | |
| 4,60 € | 230,00 € | |
| 4,39 € | 439,00 € | |
| 4,32 € | 864,00 € | |
| 3,70 € | 1.850,00 € |
Need more?