Reference Only

S1812R-224J

RF Inductors - SMD 220uH 5% 4.2ohm Shielded SMT Induc.

Manufacturer:

Mfr Part:
S1812R-224J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryRF Inductors - SMD
TypeChoke
Package / Case1812 (4532 metric)
ShieldingShielded
Inductance220 uH
Tolerance5 %
Maximum DC Current149 mA
Maximum DC Resistance9 Ohms
Q Minimum40
Self Resonant Frequency4.2 MHz
TerminationStandard
Length4.8 mm
Width3.4 mm
Height3.4 mm
SeriesS1812/R
PackagingReel
ApplicationRF
Case Code - in1812
Case Code - mm4532
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Part # AliasesS1812R-224J T500

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
2,73 €1.365,00 €
Need more?
Contact Us