Reference Only
S1G300-AE19-54
Obsolete
EC Fans EC Axial Fan, 300x50mm Round, Sickled Blades, 24VDC, 2450m3/h, 1800RPM, IP42
Datasheet
S1G300-AE19-54 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial Fan | |
| Height | 300 mm | |
| Depth | 50 mm | |
| Width | 300 mm | |
| Operating Supply Voltage | 24 VDC | |
| Speed | 1800 RPM | |
| Power Rating | 90 W | |
| IP Rating | IP42 | |
| Bearing Type | Ball | |
| Series | W3G300 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 300 mm x 50 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?