
S1G300-AE33-52
Obsolete
EC Fans EC Axial Fan, 300mm Round, Sickled Blades, 48VDC, 2450m3/h, 90W, 2A, 65dBA, IP42
Datasheet
S1G300-AE33-52 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 300 mm | |
| Width | 300 mm | |
| Operating Supply Voltage | 48 VDC | |
| IP Rating | IP42 | |
| Series | S1G300 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 300 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?