Reference Only
S1G300-CA19-02
EC Fans EC Axial Fan w/Guard Grill, 377x88mm Round, 230VAC, 50-60Hz, 800m3/h, IP55, ESM
Datasheet
S1G300-CA19-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 300 mm | |
| Width | 300 mm | |
| Airflow | 660 CFM (18.7 m3/min) | |
| Operating Supply Voltage | 230 VAC | |
| Speed | 1250 RPM | |
| Power Rating | 35 W | |
| Bearing Type | Ball | |
| Series | S1G300 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 300 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | ESM | |
| Part # Aliases | VNA0300XSLDS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?