
S1G305-DA01-02
EC Fans
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 384 mm | |
| Depth | 101.1 mm | |
| Width | 384 mm | |
| Operating Supply Voltage | 230 VAC | |
| Speed | 1600 RPM | |
| Power Rating | 60 W | |
| Housing Material | Polypropylene (PP) | |
| Termination Style | Connector with Cable | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Pressure Type | 70 Pa | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 305 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?