Reference Only
S1G305-DA02-10
AC Fans Axial Fan, 305x305x72.7mm, 115VAC, 70W, 75Pa, 3x Lead Wire, Locked Rotor, IP54
Datasheet
S1G305-DA02-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial Fan | |
| Height | 305 mm | |
| Depth | 72.7 mm | |
| Width | 305 mm | |
| Operating Supply Voltage | 115 VAC | |
| Bearing Type | Ball | |
| Speed | 1650 RPM | |
| Power Rating | 70 W | |
| Housing Material | Polypropylene (PP) | |
| Termination Style | Wire Leads - 3 | |
| IP Rating | IP54 | |
| Pressure Type | 75 Pa | |
| Series | S1G305 | |
| Features | Locked Rotor Protection | |
| Product Type | AC Fans | |
| Size | 305 mm x 305 mm x 72.7 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?