Reference Only
S2D200-AH18-01
AC Fans AC Axial Fan with Guard Grill, 274x274x70mm, 400VAC, 50-60Hz, 940-1020m3/h, IP44
Datasheet
S2D200-AH18-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial Fan | |
| Height | 200 mm | |
| Width | 200 mm | |
| Operating Supply Voltage | 400 VAC | |
| Airflow | 553 CFM (15.7 m3/min) | |
| Bearing Type | Ball | |
| Noise | 59 dBA | |
| Speed | 2600 RPM | |
| Power Rating | 68 W | |
| IP Rating | IP44 | |
| Series | S2D200 | |
| Product Type | AC Fans | |
| Size | 200 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Series | |
| Part # Aliases | VMA0200X3MCS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?