Reference Only
S2D250-AF14-09
Obsolete
AC Fans AC Axial Fan, 300x137.4mm Round, 460VAC, 190W, 2470RPM, Ball Bearing, IP44 Rated
Datasheet
S2D250-AF14-09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial Fan | |
| Height | 300 mm | |
| Depth | 137.4 mm | |
| Width | 300 mm | |
| Operating Supply Voltage | 460 VAC | |
| Bearing Type | Ball | |
| Speed | 2470 RPM | |
| Power Rating | 190 W | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP44 | |
| Series | S2D250 | |
| Diameter | 300 mm | |
| Product Type | AC Fans | |
| Size | 300 mm x 137.4 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?