Reference Only
S2D250-BI02-01
AC Fans AC Axial Fan, 250mm, 400VAC, 2450/2810 m3/h, 100/140W, 2500/2650RPM, 150Pa, IP44.
Datasheet
S2D250-BI02-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 250 mm | |
| Width | 250 mm | |
| Operating Supply Voltage | 400 VAC | |
| Airflow | 2450 m3/h, 2810 m3/h | |
| Bearing Type | Ball | |
| Speed | 2500 RPM, 2650 RPM | |
| Power Rating | 100 W, 140 W | |
| IP Rating | IP44 | |
| Pressure Type | 150 Pa | |
| Series | S2D250 | |
| Product Type | AC Fans | |
| Size | 250 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 274,21 € | 2.742,10 € |
Need more?