Reference Only
S2E250-AM08-15
AC Fans AC Axial Fan, 271x271x107mm, 115VAC, 120/165W, 2550RPM, Ball, Terminal, IP44.
Datasheet
S2E250-AM08-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 271 mm | |
| Depth | 107 mm | |
| Width | 271 mm | |
| Operating Supply Voltage | 115 VAC | |
| Bearing Type | Ball | |
| Speed | 2550 RPM | |
| Power Rating | 120 W, 165 W | |
| Termination Style | Quick Connect Terminal | |
| IP Rating | IP44 | |
| Series | S2E250 | |
| Product Type | AC Fans | |
| Size | 271 mm x 271 mm x 107 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 341,47 € | 3.414,70 € | |
| 333,68 € | 8.342,00 € |
Need more?