Reference Only
S2E250-BM08-70
Obsolete
AC Fans AC Axial Fan, 290x73mm Round, 115VAC, 165W, 2700RPM, Ball, 2x Lead Wires, IP44
Datasheet
S2E250-BM08-70 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial Fan | |
| Height | 290 mm | |
| Depth | 73 mm | |
| Width | 290 mm | |
| Operating Supply Voltage | 115 VAC | |
| Bearing Type | Ball | |
| Speed | 2700 RPM | |
| Power Rating | 165 W | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP44 | |
| Series | S2E250 | |
| Diameter | 290 mm | |
| Product Type | AC Fans | |
| Size | 290 mm x 73 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?