Reference Only

S301RP128R2R7W

Obsolete
Supercapacitors / Ultracapacitors 1200 F 2.7 VDC

Manufacturer:

Mfr Part:
S301RP128R2R7W

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKEMET
Product CategorySupercapacitors / Ultracapacitors
Capacitance1200 F
Voltage Rating DC2.7 VDC
Termination StyleScrew
Diameter60.5 mm (2.382 in)
Length80.5 mm
Life1000 Hour, 1000000 Cycle
ProductEDLC / Supercaps
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 65 C
SeriesS301
PackagingBulk
Leakage Current2 mA
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TypeCylindrical

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?