Reference Only
S3EB-24V
General Purpose Relays Polarized PowerRelay 3 Form A 1 Form B.
Datasheet
S3EB-24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Polarized | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | |
| Contact Current Rating | 4 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 48 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 2.85 kOhms | |
| Coil Current | 8.4 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Length | 28 mm | |
| Width | 12 mm | |
| Height | 10 mm | |
| Packaging | Bulk | |
| Power Consumption | 202 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?