Reference Only
S3G250-BM53-01
End of Life
EC Fans EC Axial Fan, 290x96.2mm Round, 230VAC, 200Pa, w/Guard Grille, Tach, IP54
Datasheet
S3G250-BM53-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 250 mm | |
| Depth | 96.2 mm | |
| Width | 250 mm | |
| Operating Supply Voltage | 230 VAC | |
| Termination Style | Wire Leads - 7 | |
| IP Rating | IP54 | |
| Bearing Type | Ball | |
| Series | A3G250 | |
| Current Type | EC | |
| Features | Tachometer | |
| Product Type | EC Fans | |
| Size | 250 mm | |
| Tradename | S-Series/HyBlade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?