
S3G400-KC22-51
EC Fans
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Height | 502 mm | |
| Depth | 147 mm | |
| Width | 502 mm | |
| Operating Supply Voltage | 230 VAC | |
| Speed | 1630 RPM | |
| Power Rating | 400 W | |
| Housing Material | Aluminum | |
| Series | S3G400 | |
| Compliance | CE; CCC; CSA; UL; VDE | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?