
S3G630-AE55-21
EC Fans EC Axial Fan, 750x185mm Round, 230VAC, 150Pa, Sealed Ball, IP55, HyBlade.
Datasheet
S3G630-AE55-21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 750 mm | |
| Depth | 185 mm | |
| Width | 750 mm | |
| Operating Supply Voltage | 230 VAC | |
| Speed | 1020 RPM | |
| Power Rating | 730 W | |
| Housing Material | Aluminum | |
| Termination Style | Terminal Box | |
| IP Rating | IP55 | |
| Bearing Type | Ball | |
| Series | W3G300 | |
| Current Type | EC | |
| Product Type | EC Fans | |
| Size | 750 mm x 185 mm Round | |
| Tradename | HyBlade, S-Series |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.305,72 € | 1.305,72 € |
Need more?