Reference Only
S3G630-AG97-01
EC Fans EC Axial Fan+Guard Grill, 775x242mm Round, 400VAC, 8350m3/h, IP55, HyBlade
Datasheet
S3G630-AG97-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | EC Fans | |
| Type | Axial | |
| Height | 750 mm | |
| Depth | 242 mm | |
| Width | 750 mm | |
| Airflow | 9445 m3/hr | |
| Operating Supply Voltage | 400 VAC | |
| Noise | 77 dBA | |
| Speed | 1160 RPM | |
| Power Rating | 1.08 kW | |
| Housing Material | Aluminum | |
| Termination Style | Terminal Box | |
| IP Rating | IP55 | |
| Bearing Type | Ball | |
| Series | S3G630 | |
| Current Type | EC | |
| Length | 750 mm | |
| Product Type | EC Fans | |
| Size | 750 mm x 242 mm Round | |
| Tradename | HyBlade | |
| Part # Aliases | VMA0630HTRNS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?