Reference Only
S4D300-AR34-17
AC Fans AC Axial Fan, 360x133.2mm Round, 230/400VAC, 56/75W, 1360/1490RPM, Ball, IP44
Datasheet
S4D300-AR34-17 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 360 mm | |
| Depth | 133.2 mm | |
| Width | 360 mm | |
| Operating Supply Voltage | 400 VAC | |
| Bearing Type | Ball | |
| Speed | 1490 RPM | |
| Power Rating | 75 W | |
| Housing Material | Polyamide (PA) | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP44 | |
| Pressure Type | 60 Pa | |
| Series | S4D300 | |
| Diameter | 360 mm | |
| Product Type | AC Fans | |
| Size | 360 mm x 133.2 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?