Reference Only
S4D350-BA06-08
AC Fans Axial Fan, 422x167mm Round, 230VAC/400VAC, 1186CFM, 190W, 1620RPM, 150Pa, IP44.
Datasheet
S4D350-BA06-08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 422 mm | |
| Depth | 167 mm | |
| Width | 353 mm | |
| Operating Supply Voltage | 230 VAC, 400 VAC | |
| Airflow | 1186 CFM (33.6 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1620 RPM | |
| Power Rating | 190 W | |
| IP Rating | IP44 | |
| Pressure Type | 150 Pa | |
| Series | S4D350 | |
| Diameter | 422 mm | |
| Product Type | AC Fans | |
| Size | 422 mm x 167 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 406,71 € | 4.067,10 € |
Need more?