
S4D450-AO14-01
New Product
AC Fans AC Axial Fan with Guard Grille, 538x538x214mm, 380-480VAC, 5840-8330m3/h, IP54.
Datasheet
S4D450-AO14-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 515 mm | |
| Depth | 213 mm | |
| Width | 515 mm | |
| Operating Supply Voltage | 400 VAC | |
| Airflow | 2666 CFM (75.5 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1510 RPM | |
| Power Rating | 690 W | |
| IP Rating | IP54 | |
| Series | S4D450 | |
| Compliance | CE; CCC; EAC | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | HyBlade | |
| Part # Aliases | VMA0450H5QMS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 551,87 € | 5.518,70 € |
Need more?