Reference Only
S4D450-AP03-10
AC Fans AC Axial Fan, 522x174.5mm Round, 460VAC, 3240CFM, 380W, 1460RPM, 75Pa, IP44.
Datasheet
S4D450-AP03-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 522 mm | |
| Depth | 174.5 mm | |
| Width | 450 mm | |
| Operating Supply Voltage | 460 VAC | |
| Airflow | 3240 CFM (91.7 m3/min) | |
| Speed | 1460 RPM | |
| Power Rating | 380 W | |
| Termination Style | Wire Leads - 7 | |
| IP Rating | IP44 | |
| Pressure Type | 75 Pa | |
| Series | S4D450 | |
| Diameter | 522 mm | |
| Product Type | AC Fans | |
| Size | 522 mm x 174.5 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 656,25 € | 6.562,50 € |
Need more?