Reference Only
S4E315-AP18-30
AC Fans AC Axial Fan, 375x375x80mm, 230VAC, 1672CFM, 120W, 64dBA, 1650RPM, 120Pa, IP44.
Datasheet
S4E315-AP18-30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 375 mm | |
| Depth | 80 mm | |
| Width | 315 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 1672 CFM (47.3 m3/min) | |
| Bearing Type | Ball | |
| Noise | 64 dBA | |
| Speed | 1650 RPM | |
| Power Rating | 120 W | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP44 | |
| Pressure Type | 120 Pa | |
| Series | S4E315 | |
| Features | Thermal Overload Protector (TOP) Wired Internally | |
| Product Type | AC Fans | |
| Size | 375 mm x 375 mm x 80 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 288,86 € | 2.888,60 € |
Need more?