Reference Only
S4E350-AN02-30
AC Fans AC Axial Fan+Guard Grill, 438x438x140mm, 230VAC, 3300-3660m3/h, IP44, HyBlade
Datasheet
S4E350-AN02-30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 422 mm | |
| Depth | 132.3 mm | |
| Width | 422 mm | |
| Series | S4E350 | |
| Diameter | 422 mm | |
| Product Type | AC Fans | |
| Size | 422 mm x 132.3 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | HyBlade | |
| Part # Aliases | VMA0350H4NGS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?