Reference Only
S4E350-AN02-41
AC Fans AC Axial Fan, 350x350x122mm, 230VAC, 1271CFM, 165W, 1340RPM, Ball, IP44
Datasheet
S4E350-AN02-41 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 350 mm | |
| Depth | 122 mm | |
| Width | 350 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 1271 CFM (36 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1340 RPM | |
| Power Rating | 165 W | |
| Housing Material | Polyamide (PA) | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP44 | |
| Series | S4E350 | |
| Product Type | AC Fans | |
| Size | 350 mm x 350 mm x 122 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?