Reference Only
S4E350-AP06-81
AC Fans AC Axial Fan, IP44 Rated.
Datasheet
S4E350-AP06-81 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 442 mm | |
| Depth | 173.9 mm | |
| Width | 442 mm | |
| IP Rating | IP44 | |
| Series | S4E350 | |
| Diameter | 442 mm | |
| Product Type | AC Fans | |
| Size | 442 mm x 173.9 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 481,03 € | 4.810,30 € |
Need more?