Reference Only
S4E360-EC20-51
AC Fans AC Axial Fan, 360x360x76mm, 230VAC, 1556CFM, 50W, 59dBA, Ball, IP44.
Datasheet
S4E360-EC20-51 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 360 mm | |
| Depth | 76 mm | |
| Width | 360 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 1556 CFM (44.1 m3/min) | |
| Bearing Type | Ball | |
| Noise | 59 dBA | |
| Power Rating | 50 W | |
| Termination Style | Wire Leads - 4 | |
| IP Rating | IP44 | |
| Series | S4E360 | |
| Product Type | AC Fans | |
| Size | 360 mm x 360 mm x 76 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?