Reference Only
S4E400-BP02-31
AC Fans AC Axial Fan, 502x502x96mm, 230VAC, 2913CFM, 240W, 73dBA, 1700RPM, 150Pa, Ball
Datasheet
S4E400-BP02-31 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial Fan | |
| Height | 502 mm | |
| Depth | 96 mm | |
| Width | 502 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 2913 CFM (82.5 m3/min) | |
| Bearing Type | Ball | |
| Noise | 73 dBA | |
| Speed | 1700 RPM | |
| Power Rating | 240 W | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 2 | |
| Pressure Type | 150 Pa | |
| Series | S4E400 | |
| Product Type | AC Fans | |
| Size | 502 mm x 502 mm x 96 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?