Reference Only
S4E450-AP01-01
AC Fans AC Axial Fan+Guard Grill, 541x165mm Round, 230VAC, 5700-6500m3/h, 2x Wire, IP44.
Datasheet
S4E450-AP01-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 477 mm | |
| Depth | 164 mm | |
| Width | 450 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 2173 CFM (61.5 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1600 RPM | |
| Power Rating | 355 W | |
| Termination Style | Wire Leads - 4 | |
| IP Rating | IP44 | |
| Pressure Type | 35 Pa | |
| Series | S4E450 | |
| Diameter | 477 mm | |
| Product Type | AC Fans | |
| Size | 477 mm x 164 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VMA0450X4NLS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 469,56 € | 4.695,60 € |
Need more?