Reference Only
S4E450-AU03-01
AC Fans AC Axial Fan+Guard Grill, 545x173mm Round, 230VAC, 5770-6520m3/h, IP54, HyBlade
Datasheet
S4E450-AU03-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Height | 522 mm | |
| Depth | 137 mm | |
| Width | 522 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 3920 CFM | |
| Bearing Type | Ball | |
| Speed | 1325 RPM | |
| Power Rating | 350 W | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads | |
| IP Rating | IP54 | |
| Series | S4E450 | |
| Diameter | 522 mm | |
| Product Type | AC Fans | |
| Size | 522 mm x 137 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | HyBlade | |
| Part # Aliases | VMA0450H4QHS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?