
S4E450-AU03-02
New Product
AC Fans AC Axial Fan with Guard Grille, 545x545x173mm, 230VAC, 5770-6520m3/h, IP54.
Datasheet
S4E450-AU03-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Series | S4E450 | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | HyBlade | |
| Part # Aliases | VNA0450H4QHS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 428,43 € | 4.284,30 € |
Need more?