
S4E500-AM03-02
Obsolete
AC Fans AC Axial Fan
Datasheet
S4E500-AM03-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 565 mm | |
| Depth | 209.5 mm | |
| Width | 565 mm | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 3393.15 CFM (96.1 m3/min) | |
| Bearing Type | Ball | |
| Speed | 1400 RPM | |
| Power Rating | 880 W | |
| Housing Material | Plastic | |
| Termination Style | Terminal Block | |
| IP Rating | IP54 | |
| Pressure Type | 100 Pa | |
| Series | S4E500 | |
| Features | Thermal Overload Protector (TOP) Wired Internally | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?