Reference Only
S4S250-BA20-56
AC Fans AC Axial Fan w/Guard Grill, 302x81mm Round, 115VAC, 60Hz, 75-80W, 1550RPM, IP44.
Datasheet
S4S250-BA20-56 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 290 mm | |
| Depth | 72.5 mm | |
| Width | 250 mm | |
| Operating Supply Voltage | 115 VAC | |
| Bearing Type | Ball | |
| Speed | 1550 RPM | |
| Power Rating | 75 W, 80 W | |
| Termination Style | Wire Leads - 6 | |
| IP Rating | IP44 | |
| Series | S4S250 | |
| Product Type | AC Fans | |
| Size | 290 mm x 72.5 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | A-Series | |
| Part # Aliases | VMP0250XRMEZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?