
S6E400-BP10-31
New Product
AC Fans AC Axial Fan with Guard Grille, 521x521x139mm, 230VAC, 3290-3780m3/h, IP44.
Datasheet
S6E400-BP10-31 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Series | S6E400 | |
| Product Type | AC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VNA0400X6NGS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 251,22 € | 2.512,20 € | |
| 235,07 € | 5.876,75 € |
Need more?