Reference Only
S758X43000183L6
Ceramic Disc Capacitors .75PF 1KV N/S SPECIAL-NON STANDARD
Datasheet
S758X43000183L6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 750 fF | |
| Voltage Rating DC | 1 kVDC | |
| Termination Style | Radial | |
| Lead Spacing | 6.4 mm (0.252 in) | |
| Diameter | 11 mm | |
| Product | Ceramic Disc Capacitors | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | S Gap-Kap | |
| Application | General Purpose | |
| Lead Diameter | 0.8 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | Y5U | |
| Thickness | 5 mm | |
| Type | Ceramic Singlelayer DC Disc Capacitors Gap-Kap, 1 kVDC to 3 kVDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?