
SA-6-1/4BC
Fuse Holder Accessories FUSTAT ADAPTER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Product | Adapters | |
| Type | Edison Base Fuse Socket | |
| Packaging | Bulk | |
| Current Rating | 6.25 A | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 125 V | |
| Part # Aliases | SA-6-1-4BC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?