Reference Only
SA36-11CGKWA
LED Displays & Accessories .36" SINGLE DIGIT GRN LED DISPLAY.
Datasheet
SA36-11CGKWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 7 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 0.36 in | |
| Module Size - W x H x T | 7.5 mm x 14 mm x 8.5 mm | |
| Illumination Color | Green | |
| Wavelength | 570 nm | |
| Configuration | Common Anode | |
| Luminous Intensity | 11 mcd | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Viewing Area - W x H | 4.82 mm x 9.14 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531200040 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 360 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,12 € | 403,20 € | |
| 0,97 € | 488,88 € | |
| 0,90 € | 907,20 € | |
| 0,89 € | 2.242,80 € | |
| 0,84 € | 4.203,36 € | |
| 0,81 € | 8.106,48 € |
Need more?