
SAPT654133/BLK
Switch Actuators HDWR BLK SPINDLE for PT65 & P60A series.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Actuators | |
| Series | PT65 | |
| Type | Rotary | |
| For Use With | DIP Switches | |
| Designed for | PT65 Series | |
| Height | 0.381 in | |
| Illumination | Non-Illuminated | |
| Mounting Style | Snap In | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,42 € | 142,00 € | |
| 1,36 € | 272,00 € | |
| 1,27 € | 635,00 € | |
| 1,21 € | 1.210,00 € |
Need more?