Reference Only
SBC6SL-C
Cable Mounting & Accessories SPLIT BOLT, COPPER, #8 STR - #.
Datasheet
SBC6SL-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Split Bolt | |
| Product | Cable Clamps | |
| Series | SBC | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Lug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,89 € | 489,00 € | |
| 4,75 € | 950,00 € | |
| 4,65 € | 2.325,00 € | |
| 4,55 € | 4.550,00 € | |
| 4,42 € | 8.840,00 € |
Need more?