Reference Only
SC-07-04GJ
Common Mode Chokes / Filters 250V 7A 360uH DCR=14mOhms.
Datasheet
SC-07-04GJ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SC-GJ | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Maximum DC Current | 7 A | |
| Maximum DC Resistance | 14 mOhms | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 120 C | |
| Package / Case | Tray | |
| Length | 5 mm | |
| Height | 20 mm | |
| Packaging | Tray | |
| Product | AC Line Filters | |
| Diameter | 18 mm | |
| Filter Type | Common mode | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | UALSC0704GJ000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,60 € | 480,00 € | |
| 1,51 € | 815,40 € | |
| 1,44 € | 1.468,80 € | |
| 1,43 € | 3.603,60 € |
Need more?