Reference Only
SC-07-E030JH-P
Common Mode Chokes / Filters 250V 0.03mH 7A DCR=20mOhms.
Datasheet
SC-07-E030JH-P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Common Mode Chokes / Filters | |
| Series | SC-E-J | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Inductance | 30 uH | |
| Maximum DC Current | 7 A | |
| Maximum DC Resistance | 20 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Package / Case | Tray | |
| Length | 24.5 mm | |
| Height | 15 mm | |
| Packaging | Tray | |
| Product | AC Line Filters | |
| Type | Common Mode Choke | |
| Core Material | Ferrite | |
| Diameter | 24 mm | |
| Filter Type | Common mode | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 20 mm | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 kHz | |
| Part # Aliases | UALSC07E030JHP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,44 € | 360,00 € | |
| 1,36 € | 680,00 € | |
| 1,33 € | 1.330,00 € |
Need more?